ECM43DCSN

Heilind Number:SULECM43DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCSN

Detailed Description

Introducing the ECM43DCSN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a robust construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and two rows for versatile applications. Its thru-hole termination method ensures secure attachment, while gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at up to 950VAC and with a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The 86-position hairpin design with a 3.96mm pitch offers efficient signal transmission. Measuring just 15.49mm in height and 9.4mm in width, the ECM43DCSN is compact yet powerful. Its matte tin termination plating enhances durability. Perfect for high-reliability electronic systems, this connector is a key component for seamless PCB connectivity.