ECM43DCSS-S288

Heilind Number:SULECM43DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSS-S288

Detailed Description

The ECM43DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The 3.96mm pitch and hairpin contact type provide efficient data transfer. With 86 positions and a tail length of 3.68mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and corrosion resistance. Overall, the ECM43DCSS-S288 is a reliable and high-speed connectivity solution for mission-critical systems.