ECM43DCSS

Heilind Number:SULECM43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSS

Detailed Description

Introducing the PBT & Phosphor Bronze female board-to-board PCB connector, uniquely designed for high-performance applications. With a current rating of 3A and a voltage resistance of 950 VAC, this connector ensures seamless power transmission. Featuring two rows with 86 positions, it offers ample connectivity options. The termination method, through-hole, guarantees secure and stable connections. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The straight orientation and side-hole mount type make installation easy. With a pitch of 3.96mm and a tail length of 4.06mm, it provides precise alignment. The matte tin termination plating enhances corrosion resistance. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, SKU ECM43DCSS, meets stringent quality standards. Elevate your connectivity solutions with this reliable and high-performance component.