ECM43DCST-S288

Heilind Number:SULECM43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCST-S288

Detailed Description

Introducing the ECM43DCST-S288, a high-performance board-to-board PCB connector ideal for demanding applications. Designed for reliability, this connector features PBT and phosphor bronze construction with gold-plated contacts for optimal signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power delivery. The female connector has two rows, each with 86 hairpin contact positions, guaranteeing secure and precise connections. Its threaded mounting and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ECM43DCSTS288 for superior performance in critical electronic systems.