| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCTD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DCTD-S288 |
ECM43DCTD-S288
| Heilind Number: | SULECM43DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial systems. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The 86-position, dual-row design offers ample connectivity options, while the 3A current rating and 950VAC voltage rating make it suitable for power and data transmission. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance and durability. Trust the ECM43DCTDS288 for seamless connectivity in your critical applications.

