| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DCTD |
ECM43DCTD
| Heilind Number: | SULECM43DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 86 positions, it offers ample connectivity options, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. The connector's straight orientation and compact dimensions make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial settings. Trust the ECM43DCTD for efficient and dependable board-to-board connections.

