ECM43DCTH

Heilind Number:SULECM43DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTH

Detailed Description

Introducing the ECM43DCTH, a high-performance PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity and durability. Featuring a pitch of 3.96mm and 86 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of environments. The hairpin contact type and matte tin termination plating further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the ECM43DCTH is a reliable solution for your connectivity needs.