ECM43DCTI-S288

Heilind Number:SULECM43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTI-S288

Detailed Description

Introducing the ECM43DCTI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring two rows and a threaded mount type, offers reliable termination via card extender, making it ideal for secure PCB installations. Crafted with PBT and phosphor bronze materials, it ensures durability and signal integrity, supported by gold-plated contacts for enhanced conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it accommodates high-speed data transmission with ease. The 86-position hairpin contacts, straddle orientation, and matte tin termination plating further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in various industrial applications. Upgrade your connectivity solutions with the ECM43DCTIS288 for seamless integration and reliable operation.