ECM43DCTN-S288

Heilind Number:SULECM43DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTN-S288

Detailed Description

Introducing the ECM43DCTNS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, it offers durability and longevity even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and voltage up to 950 VAC, it is suitable for a wide range of applications. The unique hairpin contact type and straddle orientation further enhance its performance. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM43DCTNS288 ensures seamless data transmission and signal integrity. Trust in this connector for your connectivity needs, where reliability and performance are paramount.