ECM43DCTN

Heilind Number:SULECM43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTN

Detailed Description

Introducing the ECM43DCTN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures seamless signal transmission. Constructed with durable PBT and phosphor bronze materials and gold-plated contacts, it offers superior conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it meets stringent industry standards for power and signal integrity. The straight orientation and hairpin contact type make it easy to insert and remove, while the termination method of thru hole ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. Measuring at .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, perfect for space-constrained applications. Trust the ECM43DCTN for your connectivity needs, where performance and durability are paramount.