ECM43DCTS-S288

Heilind Number:SULECM43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTS-S288

Detailed Description

Introducing the ECM43DCTS-S288 Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows of 86 positions, allowing for precise and reliable connections. With a pitch of 3.96mm (.156 in) and termination method of Card Extender, it offers easy integration onto PCBs. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its straddle orientation and side hole mount type further enhance versatility in design. With a tail length of 3.94mm (.155 in) and a compact connector height of 15.49mm (.61 in), it saves space without compromising performance. Matte Tin termination plating guarantees secure soldering. Certified for an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The ECM43DCTSS288 is the ideal solution for demanding applications in industries such as aerospace, telecommunications, and industrial automation.