| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DCTS |
ECM43DCTS
| Heilind Number: | SULECM43DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. Its two rows of hairpin contacts, totaling 86 positions, offer seamless connectivity. The straight orientation and side hole mount type make installation easy. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for use in a wide range of industries. Rest assured of its quality with matte tin termination plating. Upgrade your connectivity solutions with the ECM43DCTS.

