ECM43DCTT-S288

Heilind Number:SULECM43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCTT-S288

Detailed Description

Introducing the ECM43DCTT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact pitch of 3.96mm (.156 in) and two rows accommodating 86 positions, this connector offers versatile and reliable connection solutions. Crafted with precision, it features a female gender, threaded mount type, and card extender termination method, ensuring secure attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for various power and data transfer needs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating for durability, it meets stringent performance standards. Whether in industrial, aerospace, or telecommunications environments, the ECM43DCTTS288 excels in delivering reliable connectivity.