ECM43DCTT

Heilind Number:SULECM43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCTT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCTT

Detailed Description

The ECM43DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the threaded mount type and thru-hole termination method offer secure and stable installation. With 86 positions and a 3.96mm pitch, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Overall, the ECM43DCTT is a top choice for high-reliability board-to-board connections in aerospace, defense, and industrial systems.