ECM43DCWD

Heilind Number:SULECM43DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCWD

Detailed Description

Introducing the ECM43DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it guarantees safe and efficient power transmission. The female gender, hairpin contact type, and straight orientation make it easy to install and use. With two rows and 86 positions, it offers ample connectivity options. The termination method is through-hole with matte tin plating, enhancing durability and conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant, this connector meets stringent environmental standards. Perfect for high-reliability applications, the ECM43DCWD is a versatile solution for your PCB connection needs.