ECM43DCWH

Heilind Number:SULECM43DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCWH

Detailed Description

Introducing the ECM43DCWH, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable signal transmission. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The Hairpin contact type and Gold plating guarantee excellent conductivity, while the 2-row design with 86 positions offers ample connectivity options. Suitable for use in a wide range of industries, the ECM43DCWH is ideal for board-to-board or card edge connections. Its -65 to 125°C operating temperature range and Matte Tin termination plating make it suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is easy to integrate into your PCB design, providing a reliable and efficient solution for your connectivity needs.