ECM43DCWI

Heilind Number:SULECM43DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCWI

Detailed Description

Introducing the ECM43DCWI Board to Board PCB Connector, offering high reliability connectivity for your electronic applications. Featuring a female gender with 2 rows and threaded mount type, this connector ensures secure and stable installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type and straight orientation further enhance signal transmission efficiency. With 86 positions and a maximum voltage of 950 VAC, it meets the demands of complex circuitry. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating ensures reliable solder connections. Compact in size with a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained designs. Trust the ECM43DCWI for seamless board-to-board connections in your projects.