ECM43DCWN

Heilind Number:SULECM43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCWN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECM43DCWN, is designed for high-performance board-to-board and card edge connectivity. With a pitch of 3.96mm (.156in) and two rows of 86 hairpin contacts, it ensures reliable signal transmission in electronic devices. The connector features gold-plated phosphor bronze contacts for optimal conductivity and durability, suitable for applications requiring a maximum voltage of 950 VAC and an operating temperature range of -65 to 125°C. Its straight orientation and no mounting requirement make it easy to integrate into PCB assemblies. With a compact size of 9.4mm (.37in) in width and 15.49mm (.61in) in height, this connector is ideal for space-constrained environments. The termination method is through-hole with matte tin plating, providing secure attachment to the PCB. Whether used in industrial, aerospace, or telecommunications systems, this connector offers a high-reliability solution for demanding applications.