ECM43DCWS

Heilind Number:SULECM43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCWS

Detailed Description

The ECM43DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for various applications. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 86 positions and a 3.96mm pitch, it allows for multiple connections within a compact space. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and challenging operating conditions. The matte tin termination plating further enhances its performance and durability. Perfect for use in electronics, telecommunications, and industrial equipment, the ECM43DCWS is a reliable solution for your connectivity needs.