ECM43DCWT

Heilind Number:SULECM43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCWT

Detailed Description

The ECM43DCWT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact design featuring two rows of 86 female contacts, this connector offers secure connectivity in a straight orientation. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The termination method through holes and threaded mount type guarantee easy and stable installation. Gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance, while the hairpin contact type enhances contact stability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its 3A amperage rating and 3.18mm (.125 in) tail length further enhance its versatility. Perfect for use in aerospace, military, and industrial settings, the ECM43DCWT ensures reliable performance in critical systems.