ECM43DKAH

Heilind Number:SULECM43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector ( ECM43DKAH), a high-performance component designed for seamless electrical connections in complex circuitry. With a durable construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in demanding environments. Its Cantilever contact type and Right Angle orientation offer efficient signal transmission, while the 3A amperage and 950VAC voltage rating guarantee compatibility with various devices. Boasting 86 positions across 2 rows, it allows for versatile connectivity options. The Clearance Hole mount and Thru Hole termination method make installation a breeze, with Matte Tin plating for added durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where performance and longevity are paramount. Upgrade your PCB assembly with the ECM43DKAH for impeccable connectivity.