ECM43DKAI

Heilind Number:SULECM43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKAI

Detailed Description

Introducing the ECM43DKAI, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of power-intensive applications. The 86-position, dual-row design with a 3.96mm pitch allows for efficient signal transfer. Gold-plated contacts and matte tin termination guarantee optimal conductivity and longevity. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and threaded mount type offer versatility in installation. With a compact size of 9.4mm width and 13.97mm height, it's ideal for space-constrained PCB layouts. Trust the ECM43DKAI for seamless and durable board-level connections in your electronic designs.