| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DKAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DKAN |
ECM43DKAN
| Heilind Number: | SULECM43DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector ( ECM43DKAN), a high-performance component designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 3.96mm pitch and right-angle orientation offer convenient PCB board-to-board connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM43DKAN for secure and efficient connections in your electronic designs.

