ECM43DKAS

Heilind Number:SULECM43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKAS

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, perfect for high-performance applications. With a durable construction and gold-plated contacts, this connector ensures reliable connectivity for your electronic devices. Designed for efficiency, it features a side hole mount type and cantilever contact type, allowing for easy installation and secure connections. With an amperage of 3A and a voltage rating of 950VAC, it meets stringent power requirements. The connector's 2 rows of 86 positions offer ample connectivity options, while its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. Trust in the ECM43DKAS for seamless board-to-board connections in your projects.