ECM43DKAT

Heilind Number:SULECM43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKAT

Detailed Description

PBT & Phosphor Bronze .00 Female Connector with a cantilever contact type, designed for high-performance board-to-board and card edge connections. Featuring two rows with 86 positions on a 3.96 mm pitch, this connector offers secure and reliable connectivity in demanding applications. The threaded mount type and thru-hole termination method ensure easy and stable installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With an operating temperature range of -65 - 125 °C and a voltage rating of 950 VAC, it is suitable for use in a wide range of environments. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, allows for efficient PCB integration. Terminated with matte tin plating, it meets industry standards for performance and reliability. Whether in industrial, aerospace, or telecommunications settings, this ECM43DKAT connector delivers exceptional quality and performance.