| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DKDD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DKDD |
ECM43DKDD
| Heilind Number: | SULECM43DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DKDD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows, this connector offers a secure and efficient connection. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C guarantees consistent performance. With 86 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. Trust the ECM43DKDD for seamless board-to-board connections in your electronic designs.

