ECM43DKDH

Heilind Number:SULECM43DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKDH

Detailed Description

The ECM43DKDH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, it offers efficient connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission with a maximum voltage of 950VAC and an amperage of 3A. This female connector, with two rows and 86 positions, guarantees secure mating. Its cantilever contact type and through-hole termination method make installation easy and durable. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a stable and robust connection. The Matte Tin termination plating enhances its longevity. Perfect for hi-rel applications, the ECM43DKDH is the ideal choice for professionals in need of top-quality connectivity solutions.