| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DKDI |
ECM43DKDI
| Heilind Number: | SULECM43DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DKDI |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Female Board To Board PCB Connector, designed for high-performance applications. Featuring two rows of 86 positions, this connector ensures reliable and efficient data transmission. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The termination method is through hole, with a tail length of 4.06mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and threaded mount type offer versatility in placement. Trust in the quality and durability of this connector, essential for your PCB assembly needs.

