ECM43DKDS

Heilind Number:SULECM43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKDS

Detailed Description

The ECM43DKDS connector is a high-performance component designed for reliable board-to-board connections in demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 86 positions and two rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installations. Ideal for applications where reliability is paramount, such as aerospace, defense, and industrial equipment, the ECM43DKDS connector is a trusted solution for your connectivity needs.