ECM43DKED

Heilind Number:SULECM43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKED
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKED

Detailed Description

Introducing the ECM43DKED, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a dual-row configuration and 86 positions, this connector offers ample connectivity options. Boasting a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets high power transmission demands. Its cantilever contact type and right-angle orientation provide versatility in placement. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB integration. Meeting stringent quality standards, it is ideal for industries requiring dependable connectivity solutions. Upgrade your electronic systems with the ECM43DKED for optimal performance.