ECM43DKEH

Heilind Number:SULECM43DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKEH

Detailed Description

ECM43DKEH - Elevate your connectivity with our cutting-edge PBT & Phosphor Bronze Board To Board PCB Connector. Engineered for superior performance, this female connector boasts a 3A amperage, perfect for high-power applications. With two rows and a clearance hole mount type, installation is a breeze. The gold-plated phosphor bronze contacts ensure reliable conductivity, rated for up to 950 VAC. Featuring a cantilever contact type and right-angle orientation, it offers efficient signal transmission in tight spaces. With 86 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating guarantees durability. Ideal for demanding applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity with the ECM43DKEH.