ECM43DKEI

Heilind Number:SULECM43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKEI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU ECM43DKEI. This high-performance connector features a 3A amperage rating, making it ideal for demanding electronic applications. With two rows of contacts and a threaded mount type, it ensures secure and stable connections on printed circuit boards. The termination method is thru hole, guaranteeing reliable soldering. Made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 3.96mm pitch and cantilever contact type provide efficient signal transmission. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it's suitable for use in harsh environments. With 86 positions and a tail length of 4.57mm, it offers versatile connectivity options. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin plating, it complies with RoHS regulations. Classified under hi-rel connectors, this ECM43DKEI model is engineered for reliability in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this advanced board-to-board connector.