ECM43DKES

Heilind Number:SULECM43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKES

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DKES. Designed for high-performance applications, this female connector boasts a compact form factor with two rows and a side-hole mount type, ensuring seamless integration into your PCB setup. With a current rating of 3A and a voltage capability of 950VAC, it offers reliable power transmission. The contact materials, Phosphor Bronze with Gold plating, guarantee excellent conductivity and durability. Featuring 86 positions with a pitch of 3.96mm, it allows for efficient data transfer. Its right-angle orientation and cantilever contact type provide convenient and secure connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With matte tin termination plating, it ensures long-term performance. Perfect for hi-rel environments, this connector is a vital component in ensuring the reliability of your electronic systems.