ECM43DKET

Heilind Number:SULECM43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKET
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKET

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a threaded mount type and thru-hole termination method, this connector ensures secure and reliable installation. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 950 VAC, it offers excellent performance. The cantilever contact type and right-angle orientation make it suitable for various applications. With 86 positions, a pitch of 3.96mm, and a tail length of 4.57mm, it allows for efficient signal transmission. Its wide operating temperature range of -65 to 125°C ensures reliability in diverse environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet durable. Terminated with matte tin, it complies with industry standards and guarantees long-term functionality. Perfect for hi-rel applications, the ECM43DKET is a versatile and essential component for your PCB connectivity needs.