| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DKJD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DKJD |
ECM43DKJD
| Heilind Number: | SULECM43DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DKJD |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our high-performance PBT & Phosphor Bronze Board-to-Board PCB Connector, boasting a 3A amperage and 950VAC voltage for efficient power transmission. Designed with precision, this female connector features two rows of 86 cantilever contacts plated with gold for optimal conductivity. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in diverse environments. With a pitch of 3.96mm, connector height of 13.97mm, and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ECM43DKJD for high-reliability connections in your PCB applications.

