ECM43DKJH

Heilind Number:SULECM43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKJH

Detailed Description

The PBT & Phosphor Bronze Female Connector, ECM43DKJH, offers reliable power transmission with a 3A amperage and 950VAC voltage rating. Designed for secure PCB connections, this two-row connector features a Clearance Hole mount type and Thru Hole termination method, ensuring easy installation. Its gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm and Cantilever contact type, it guarantees precise and stable connections even in high-vibration environments. Operating between -65 to 125°C, it's suitable for a wide range of applications. Measuring 13.97mm in height and 9.4mm in width, with 86 positions and a 12.7mm tail length, this connector offers versatile connectivity solutions for various electronic devices. Trust in the ECM43DKJH for high-quality board-to-board and card edge connections.