ECM43DKJI

Heilind Number:SULECM43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKJI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKJI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a two-row configuration with a female gender design. With a threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity in your electronic assemblies. Constructed with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950 VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 86 positions and a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. Designed for harsh environments, it offers an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with diverse PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, this high-reliability connector, identified by SKU ECM43DKJI, is the perfect choice for your connectivity needs.