ECM43DKJN

Heilind Number:SULECM43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKJN

Detailed Description

Introducing the ECM43DKJN, a high-performance PBT & Phosphor Bronze female connector designed for reliability in demanding environments. With a current rating of 3A and a voltage withstand of 950VAC, this connector is ideal for power and signal transmission. Featuring two rows of 86 cantilever contacts plated with gold for optimal conductivity, it ensures secure and low-resistance connections. Its right-angle orientation and through-hole termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it suitable for space-constrained applications. With matte tin plating for durability and corrosion resistance, the ECM43DKJN is the perfect choice for high-reliability board-to-board and card edge connections.