ECM43DKJS

Heilind Number:SULECM43DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM43DKJS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a high-performance female interface with two rows of 86 cantilever contacts for secure connectivity. Engineered for optimal power transmission, this connector boasts a 3A amperage rating and a robust voltage tolerance of 950VAC. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers versatile mounting options in electronic assemblies. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transfer even in demanding environments. Designed for through-hole termination with a tail length of 12.7mm (.5 in) and matte tin plating, this connector guarantees easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the ECM43DKJS for efficient and dependable board-to-board connections.