ECM43DKMD

Heilind Number:SULECM43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKMD

Detailed Description

ECM43DKMD features a high-performance design suitable for demanding electronic applications. This female connector, with two rows for enhanced connectivity, boasts a durable construction of PBT and Phosphor Bronze. Its cantilever contact type, plated with gold, ensures reliable signal transmission. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, it meets stringent technical requirements. The termination method of wire wrap guarantees secure and efficient installation. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for versatile environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. With 86 positions and a tail length of 14.22 mm (.56 in), it offers ample connectivity options. The compact design, with dimensions of 9.4 mm (.37 in) width and .61 in (15.49 mm) height, makes it suitable for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, this connector ensures optimal performance, making it a valuable component in electronic assemblies.