ECM43DKMH

Heilind Number:SULECM43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKMH

Detailed Description

Designed for high-reliability applications, the ECM43DKMH Board To Board PCB Connector ensures secure and efficient connectivity in demanding environments. With a female, straight orientation and dual rows, this connector offers a total of 86 positions for comprehensive interfacing. Its PBT & Phosphor Bronze construction, with gold-plated contacts, guarantees robust performance and excellent conductivity. Featuring a clearance hole mount type and wire wrap termination method, installation is straightforward. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industrial and electronic devices. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ECM43DKMH for reliable and durable board-to-board connections.