ECM43DKMN

Heilind Number:SULECM43DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU ECM43DKMN. Designed for optimal performance, this female connector offers a secure 2-row, 86-position connection with a 3A amperage rating. Featuring wire wrap termination and gold-plated phosphor bronze contacts, it ensures reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The cantilever contact type guarantees a stable connection, while the straight orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of environments. With a compact height of 15.49mm and a width of 9.4mm, it is space-efficient while providing a tail length of 14.22mm for versatile connectivity. Trust in the ECM43DKMN for your board-to-board connection needs.