ECM43DKMS

Heilind Number:SULECM43DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKMS

Detailed Description

Introducing the ECM43DKMS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers a secure and stable connection. The side hole mount type and wire wrap termination method provide ease of installation. With gold-plated Phosphor Bronze contacts, it guarantees reliable signal transmission. Operating at 3A and 950VAC, it meets high-power requirements. The cantilever contact type and straight orientation further enhance its functionality. With 86 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Rated for a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures longevity. Ideal for aerospace, defense, or industrial applications, this connector, under the acronym ECM43DKMS, is a top choice for demanding electronic systems.