ECM43DKMT

Heilind Number:SULECM43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKMT

Detailed Description

Introducing the ECM43DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, ensuring ample connectivity options. With a threaded mount type and wire wrap termination method, it offers secure and reliable installation. The contact material is made of durable phosphor bronze with a gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and straight orientation facilitate easy mating. With a pitch of 3.96mm and a tail length of 14.22mm, it allows for efficient signal transmission. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin ensures solderability. Whether used in aerospace, military, or industrial settings, this connector, categorized under hi-rel, will deliver exceptional performance. Upgrade your connectivity solutions with the ECM43DKMT.