ECM43DKND

Heilind Number:SULECM43DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKND
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKND

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECM43DKND, features a durable construction ideal for high-reliability applications. Designed for female gender, it offers two rows of 86 positions with a pitch of 3.96mm (.156 in) for efficient connectivity. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a clearance hole mount type and card extender termination method, installation is convenient. Operating at a voltage of 950 VAC, this connector can handle power-intensive tasks with ease. Its cantilever contact type and straddle orientation further enhance performance. The connector's wide operating temperature range of -65 to 125 °C, along with matte tin termination plating, guarantees stability in varying environments. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained applications. Trust the ECM43DKND for seamless board-to-board connections in demanding electronic systems.