ECM43DKNH

Heilind Number:SULECM43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKNH

Detailed Description

Introducing the ECM43DKNH, a female PCB connector designed for high-performance applications. This connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connections. With a pitch of 3.96mm and cantilever contact type, it guarantees efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and longevity. Operating at a voltage of 950 VAC and amperage of 3A, it meets strict performance standards. With 86 positions and a tail length of 15.37mm, it accommodates complex board-to-board connections. Additionally, its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for diverse environments. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical equipment, the ECM43DKNH ensures precision and reliability in every connection.