ECM43DKNI

Heilind Number:SULECM43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKNI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM43DKNI. With a compact design featuring two rows of 86 female contacts, this connector is ideal for high-density applications. The cantilever contact type with gold plating ensures reliable signal transmission, while the Phosphor Bronze contact material offers durability. Operating at a maximum voltage of 950 VAC and 3 A, it meets stringent performance requirements. The connector's threaded mount type and card extender termination method provide secure and easy installation. With a pitch of 3.96 mm and tail length of 15.37 mm, it offers versatility in connectivity. Additionally, its wide operating temperature range of -65 to 125 °C makes it suitable for harsh environments. This connector, part of our hi-rel category, guarantees quality and performance, perfect for demanding electronic systems. Elevate your PCB connections with the ECM43DKNI.