ECM43DKNN

Heilind Number:SULECM43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKNN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKNN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM43DKNN. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate 86 positions. Its cantilever contact type, crafted from gold-plated phosphor bronze, ensures reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. The termination method, through card extender, offers easy and secure installation. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Ideal for use in a variety of electronic devices, this connector meets top industry standards for quality and performance. Upgrade your PCB connections with the ECM43DKNN.