ECM43DKNS

Heilind Number:SULECM43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKNS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKNS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board-To-Board PCB Connector, SKU ECM43DKNS. Designed for high-performance applications, this female connector boasts a 3A amperage rating and features a durable construction with two rows for efficient connectivity. Its side hole mount type and card extender termination method ensure secure attachment on PCBs. The contact material is made of gold-plated phosphor bronze, guaranteeing reliable signal transmission with a voltage rating of 950 VAC. With a pitch of 3.96mm (.156 in) and cantilever contact type, it accommodates 86 positions with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures optimal conductivity. Trust in the ECM43DKNS for seamless board-to-board connections in your electronic assemblies.