ECM43DKNT

Heilind Number:SULECM43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, a high-performance female connector designed for seamless connectivity in electronic devices. With a compact form factor and two rows of 86 positions, this connector offers ample connectivity options. The threaded mount type ensures secure installation, while the card extender termination method simplifies assembly. Engineered with phosphor bronze contacts plated in gold, it guarantees reliable signal transmission with a current rating of 3A and a voltage of 950VAC. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its 15.37mm tail length and 3.96mm pitch make it versatile for PCB applications. With termination plating in matte tin, it ensures long-term durability. Ideal for high-reliability electronic systems, this ECM43DKNT connector exceeds industry standards.